


1340367 | |
|---|---|
DigiKey Part Number | 277-1340367-ND |
Manufacturer | |
Manufacturer Product Number | 1340367 |
Description | CONN TAB 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1340367 Models |
Category | Type Stamped |
Manufacturer Phoenix Contact | Pin or Socket Tab |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

