Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
CONNEXIS Series Wire-to-Board Connectors

1340359

DigiKey Part Number
277-1340359-ND
Manufacturer
Manufacturer Product Number
1340359
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340359 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Phoenix Contact
Pin or Socket
Female Blade Sockets
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
24-28 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,26300 Kč42,63 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč