1340143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340144

DigiKey Part Number
277-1340144-ND
Manufacturer
Manufacturer Product Number
1340144
Description
COAX CBL SMA TO N-TYPE 9.8'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
EDA/CAD Models
1340144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
7.25 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,19000 Kč1 022,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,19000 Kč
Unit Price with VAT:1 236,84990 Kč