1340143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340143

DigiKey Part Number
277-1340143-ND
Manufacturer
Manufacturer Product Number
1340143
Description
COAX CBL SMA TO N-TYPE 3.3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
1340143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
7.25 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1857,37000 Kč857,37 Kč
Manufacturers Standard Package
Unit Price without VAT:857,37000 Kč
Unit Price with VAT:1 037,41770 Kč