
1088675 | |
|---|---|
DigiKey Part Number | 277-1088675-ND |
Manufacturer | |
Manufacturer Product Number | 1088675 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Male Pins Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1088675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Push In, Spring | |
Fastening Type | Push-Twist | |
Orientation | P | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 17.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.276" ~ 0.630" (7.00mm ~ 16.00mm) | |
Operating Temperature | -30°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,74000 Kč | 323,74 Kč |
| Unit Price without VAT: | 323,74000 Kč |
|---|---|
| Unit Price with VAT: | 391,72540 Kč |


