1019422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019422

DigiKey Part Number
277-1019422-ND
Manufacturer
Manufacturer Product Number
1019422
Description
SCC 15
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Shield Connection For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
1019422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Shield Connection
Number of Positions
1
For Use With/Related Products
CLIPLINE Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč