H6-512-375-5-N-S-N-A-F-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6-0256-0000-05-A-Y-U-F-B-X

DigiKey Part Number
2222-H6-0256-0000-05-A-Y-U-F-B-X-ND
Manufacturer
Manufacturer Product Number
H6-0256-0000-05-A-Y-U-F-B-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 256 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
256
Voltage - Supply
4.75V ~ 5.5V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,76000 Kč656,76 Kč
5563,84600 Kč2 819,23 Kč
10527,87100 Kč5 278,71 Kč
25483,67840 Kč12 091,96 Kč
50452,56240 Kč22 628,12 Kč
100423,30080 Kč42 330,08 Kč
250387,24844 Kč96 812,11 Kč
500381,53126 Kč190 765,63 Kč
Manufacturers Standard Package
Unit Price without VAT:656,76000 Kč
Unit Price with VAT:794,67960 Kč