G58-B-1500-25-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G58-B-2500-25-064

DigiKey Part Number
2222-G58-B-2500-25-064-ND
Manufacturer
Manufacturer Product Number
G58-B-2500-25-064
Description
MAGNET 3.606"D X 0.620"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Magnalox
Finish
-
Grade
-
Gauss Strength
1370G
Size
3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,14000 Kč564,14 Kč
5516,52400 Kč2 582,62 Kč
10498,82200 Kč4 988,22 Kč
30473,71633 Kč14 211,49 Kč
50463,15900 Kč23 157,95 Kč
100449,86170 Kč44 986,17 Kč
Manufacturers Standard Package
Unit Price without VAT:564,14000 Kč
Unit Price with VAT:682,60940 Kč