
G32-B-985-85-0120 | |
|---|---|
DigiKey Part Number | 2222-G32-B-985-85-0120-ND |
Manufacturer | |
Manufacturer Product Number | G32-B-985-85-0120 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4300G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,47000 Kč | 478,47 Kč |
| 5 | 437,20800 Kč | 2 186,04 Kč |
| 10 | 421,88400 Kč | 4 218,84 Kč |
| 30 | 400,16067 Kč | 12 004,82 Kč |
| 50 | 391,03320 Kč | 19 551,66 Kč |
| 100 | 379,53570 Kč | 37 953,57 Kč |
| 500 | 356,36598 Kč | 178 182,99 Kč |
| Unit Price without VAT: | 478,47000 Kč |
|---|---|
| Unit Price with VAT: | 578,94870 Kč |


