G32-B-875-85-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G32-B-0985-75-064

DigiKey Part Number
2222-G32-B-0985-75-064-ND
Manufacturer
Manufacturer Product Number
G32-B-0985-75-064
Description
MAGNET 2.005"D X 0.250"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4000G
Size
2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,47000 Kč478,47 Kč
5437,20800 Kč2 186,04 Kč
10421,88400 Kč4 218,84 Kč
30400,16067 Kč12 004,82 Kč
50391,03320 Kč19 551,66 Kč
100379,53570 Kč37 953,57 Kč
500356,36598 Kč178 182,99 Kč
Manufacturers Standard Package
Unit Price without VAT:478,47000 Kč
Unit Price with VAT:578,94870 Kč