
G32-A-1250-75-064 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1250-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1250-75-064 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,08000 Kč | 210,08 Kč |
| 5 | 190,12400 Kč | 950,62 Kč |
| 10 | 182,71400 Kč | 1 827,14 Kč |
| 30 | 172,23100 Kč | 5 166,93 Kč |
| 50 | 167,82740 Kč | 8 391,37 Kč |
| 100 | 162,28710 Kč | 16 228,71 Kč |
| 500 | 151,12132 Kč | 75 560,66 Kč |
| 1 000 | 146,95847 Kč | 146 958,47 Kč |
| Unit Price without VAT: | 210,08000 Kč |
|---|---|
| Unit Price with VAT: | 254,19680 Kč |


