G16-A-079-85-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16-A-0375-75-032

DigiKey Part Number
2222-G16-A-0375-75-032-ND
Manufacturer
Manufacturer Product Number
G16-A-0375-75-032
Description
MAGNET 1.005"D X 0.210"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4000G
Size
1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,46000 Kč113,46 Kč
5101,88200 Kč509,41 Kč
1097,58800 Kč975,88 Kč
3091,53933 Kč2 746,18 Kč
5089,00360 Kč4 450,18 Kč
10085,80820 Kč8 580,82 Kč
50079,37702 Kč39 688,51 Kč
1 00076,98090 Kč76 980,90 Kč
Manufacturers Standard Package
Unit Price without VAT:113,46000 Kč
Unit Price with VAT:137,28660 Kč