
PE9695 | |
|---|---|
DigiKey Part Number | 6099-PE9695-ND |
Manufacturer | |
Manufacturer Product Number | PE9695 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 014,02000 Kč | 2 014,02 Kč |
| 10 | 1 711,93800 Kč | 17 119,38 Kč |
| 25 | 1 604,83320 Kč | 40 120,83 Kč |
| 50 | 1 528,32960 Kč | 76 416,48 Kč |
| 100 | 1 461,62150 Kč | 146 162,15 Kč |
| Unit Price without VAT: | 2 014,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 436,96420 Kč |


