
PE9287 | |
|---|---|
DigiKey Part Number | 6099-PE9287-ND |
Manufacturer | |
Manufacturer Product Number | PE9287 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,63000 Kč | 1 720,63 Kč |
| 10 | 1 462,51200 Kč | 14 625,12 Kč |
| 25 | 1 371,02000 Kč | 34 275,50 Kč |
| 50 | 1 305,65160 Kč | 65 282,58 Kč |
| 100 | 1 243,42140 Kč | 124 342,14 Kč |
| Unit Price without VAT: | 1 720,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,96230 Kč |


