
PE20DV008 | |
|---|---|
DigiKey Part Number | 6099-PE20DV008-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV008 |
Description | 2 WAY 20W DIV SMA 800MHZ-2.4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.4 GHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 800 MHz ~ 2.4 GHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 1.378" L x 0.984" W x 0.404" H (35.00mm x 25.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 884,23000 Kč | 4 884,23 Kč |
| 10 | 4 322,40700 Kč | 43 224,07 Kč |
| 25 | 4 128,32600 Kč | 103 208,15 Kč |
| Unit Price without VAT: | 4 884,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 909,91830 Kč |






