77-1J-3195-09600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-1J-3214-09600

DigiKey Part Number
1944-77-1J-3214-09600-ND
Manufacturer
Manufacturer Product Number
77-1J-3214-09600
Description
SS3500 FOF 0.039X0.157IN 96"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.157" (3.99mm)
Length
96.000" (2.44m)
Height
0.039" (0.99mm)
Material
Nickel-Copper Polyester (NI/CU)
Plating
Nickel
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
76025,29351 Kč19 223,07 Kč
Unit Price without VAT:25,29351 Kč
Unit Price with VAT:30,60515 Kč