
28441 | |
|---|---|
DigiKey Part Number | 28441PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28441 |
Description | RFID TAG R/W 125KHZ CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 125kHz Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,81000 Kč | 51,81 Kč |
| 5 | 49,22600 Kč | 246,13 Kč |
| 10 | 46,62600 Kč | 466,26 Kč |
| 25 | 45,25720 Kč | 1 131,43 Kč |
| Unit Price without VAT: | 51,81000 Kč |
|---|---|
| Unit Price with VAT: | 62,69010 Kč |



