


SMF64A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF64A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF64A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF64A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF64A_R1_00001 |
Description | TVS DIODE 64VWM 103VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29528 Kč | 3 885,84 Kč |
| 6 000 | 1,16505 Kč | 6 990,30 Kč |
| 9 000 | 1,09862 Kč | 9 887,58 Kč |
| 15 000 | 1,02393 Kč | 15 358,95 Kč |
| 21 000 | 0,97968 Kč | 20 573,28 Kč |
| 30 000 | 0,93666 Kč | 28 099,80 Kč |
| 75 000 | 0,84219 Kč | 63 164,25 Kč |
| 150 000 | 0,78382 Kč | 117 573,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 100 | 3,66900 Kč | 366,90 Kč |
| 500 | 2,74198 Kč | 1 370,99 Kč |
| 1 000 | 2,44243 Kč | 2 442,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 3,11540 Kč | 311,54 Kč |
| 500 | 2,39970 Kč | 1 199,85 Kč |
| 1 000 | 2,16815 Kč | 2 168,15 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

