Diode 30 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103BW_R1_00001

DigiKey Part Number
3757-SD103BW_R1_00001TR-ND - Tape & Reel (TR)
3757-SD103BW_R1_00001CT-ND - Cut Tape (CT)
3757-SD103BW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BW_R1_00001
Description
DIODE SCHOTTKY 30V 350MA SOD123
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
350mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 939
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65346 Kč1 960,38 Kč
6 0000,58119 Kč3 487,14 Kč
9 0000,54429 Kč4 898,61 Kč
15 0000,50276 Kč7 541,40 Kč
21 0000,47814 Kč10 040,94 Kč
30 0000,45420 Kč13 626,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,35230 Kč135,23 Kč
5000,98102 Kč490,51 Kč
1 0000,86008 Kč860,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,49900 Kč24,99 Kč
1001,54760 Kč154,76 Kč
5001,12802 Kč564,01 Kč
1 0000,99195 Kč991,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč