
SD103BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD103BW_R1_00001TR-ND - Tape & Reel (TR) 3757-SD103BW_R1_00001CT-ND - Cut Tape (CT) 3757-SD103BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BW_R1_00001 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 350mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65346 Kč | 1 960,38 Kč |
| 6 000 | 0,58119 Kč | 3 487,14 Kč |
| 9 000 | 0,54429 Kč | 4 898,61 Kč |
| 15 000 | 0,50276 Kč | 7 541,40 Kč |
| 21 000 | 0,47814 Kč | 10 040,94 Kč |
| 30 000 | 0,45420 Kč | 13 626,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 0,98102 Kč | 490,51 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| 1 000 | 0,99195 Kč | 991,95 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

