DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM54ALAFC_R1_00001

DigiKey Part Number
3757-SBM54ALAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-SBM54ALAFC_R1_00001CT-ND - Cut Tape (CT)
3757-SBM54ALAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBM54ALAFC_R1_00001
Description
DIODE SCHOTTKY 45V 5A SMAFC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
210 µA @ 45 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,42000 Kč64,20 Kč
1004,06900 Kč406,90 Kč
5003,05268 Kč1 526,34 Kč
1 0002,72408 Kč2 724,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30589 Kč6 917,67 Kč
6 0002,09507 Kč12 570,42 Kč
9 0001,98759 Kč17 888,31 Kč
15 0001,86678 Kč28 001,70 Kč
21 0001,79524 Kč37 700,04 Kč
30 0001,72569 Kč51 770,70 Kč
75 0001,57875 Kč118 406,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč