
PJS6404-AU_S1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJS6404-AU_S1_007A1TR-ND - Tape & Reel (TR) 3757-PJS6404-AU_S1_007A1CT-ND - Cut Tape (CT) 3757-PJS6404-AU_S1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6404-AU_S1_007A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.8A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,38040 Kč | 538,04 Kč |
| 500 | 4,07444 Kč | 2 037,22 Kč |
| 1 000 | 3,65344 Kč | 3 653,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11779 Kč | 9 353,37 Kč |
| 6 000 | 2,84789 Kč | 17 087,34 Kč |
| 9 000 | 2,71033 Kč | 24 392,97 Kč |
| 15 000 | 2,55574 Kč | 38 336,10 Kč |
| 21 000 | 2,46419 Kč | 51 747,99 Kč |
| 30 000 | 2,37520 Kč | 71 256,00 Kč |
| 75 000 | 2,28919 Kč | 171 689,25 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |


