
P6SMBJ28A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ28A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ28A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ28A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28A_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,50400 Kč | 65,04 Kč |
| 100 | 4,13000 Kč | 413,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,20315 Kč | 1 762,52 Kč |
| 1 600 | 1,96686 Kč | 3 146,98 Kč |
| 2 400 | 1,84617 Kč | 4 430,81 Kč |
| 4 000 | 1,71042 Kč | 6 841,68 Kč |
| 5 600 | 1,62995 Kč | 9 127,72 Kč |
| 8 000 | 1,55170 Kč | 12 413,60 Kč |
| 20 000 | 1,37982 Kč | 27 596,40 Kč |
| 40 000 | 1,27358 Kč | 50 943,20 Kč |
| 80 000 | 1,18426 Kč | 94 740,80 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

