
BD5100S_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD5100S_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5100S_L2_00001 |
Description | DIODE SCHOTTKY 100V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 7,21760 Kč | 541 320,00 Kč |
| Unit Price without VAT: | 7,21760 Kč |
|---|---|
| Unit Price with VAT: | 8,73330 Kč |

