
BAV19WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV19WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV19WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAV19WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,98480 Kč | 98,48 Kč |
| 500 | 0,70974 Kč | 354,87 Kč |
| 1 000 | 0,62007 Kč | 620,07 Kč |
| 2 000 | 0,54396 Kč | 1 087,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46133 Kč | 2 306,65 Kč |
| 10 000 | 0,41001 Kč | 4 100,10 Kč |
| 15 000 | 0,38380 Kč | 5 757,00 Kč |
| 25 000 | 0,35432 Kč | 8 858,00 Kč |
| 35 000 | 0,33683 Kč | 11 789,05 Kč |
| 50 000 | 0,31982 Kč | 15 991,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

