BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70CW-AU_R1_000A1

DigiKey Part Number
3757-BAS70CW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS70CW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS70CW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70CW-AU_R1_000A1
Description
DIODE ARR SCHOT 70V 200MA SOT323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,69400 Kč26,94 Kč
1001,67560 Kč167,56 Kč
5001,22342 Kč611,71 Kč
1 0001,07671 Kč1 076,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60049 Kč1 801,47 Kč
6 0000,53337 Kč3 200,22 Kč
9 0000,49910 Kč4 491,90 Kč
15 0000,46050 Kč6 907,50 Kč
21 0000,43762 Kč9 190,02 Kč
30 0000,41536 Kč12 460,80 Kč
75 0000,36646 Kč27 484,50 Kč
150 0000,33622 Kč50 433,00 Kč
300 0000,31079 Kč93 237,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč