Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMCJ24A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ24A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ24A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24A-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,23298 Kč | 3 386,38 Kč |
| 1 600 | 3,82154 Kč | 6 114,46 Kč |
| 2 400 | 3,61166 Kč | 8 667,98 Kč |
| 4 000 | 3,37577 Kč | 13 503,08 Kč |
| 5 600 | 3,23600 Kč | 18 121,60 Kč |
| 8 000 | 3,10012 Kč | 24 800,96 Kč |
| 20 000 | 2,80190 Kč | 56 038,00 Kč |
| 40 000 | 2,64756 Kč | 105 902,40 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |













