
T50NZFR-C20 | |
|---|---|
DigiKey Part Number | T50NZFR-C20-ND |
Manufacturer | |
Manufacturer Product Number | T50NZFR-C20 |
Description | SPIRAL WRAP 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 011,68000 Kč | 11 011,68 Kč |
| 2 | 10 771,49500 Kč | 21 542,99 Kč |
| 3 | 10 633,26667 Kč | 31 899,80 Kč |
| 5 | 10 461,51400 Kč | 52 307,57 Kč |
| 7 | 10 349,77429 Kč | 72 448,42 Kč |
| 10 | 10 232,53100 Kč | 102 325,31 Kč |
| 25 | 9 936,91360 Kč | 248 422,84 Kč |
| 50 | 9 718,53240 Kč | 485 926,62 Kč |
| 100 | 9 504,60760 Kč | 950 460,76 Kč |
| Unit Price without VAT: | 11 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 13 324,13280 Kč |


