STP6X1MGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X1MGR

DigiKey Part Number
STP6X1MGR-ND
Manufacturer
Manufacturer Product Number
STP6X1MGR
Description
COPPER PATCH CORD, CAT 6A, GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,21000 Kč537,21 Kč
10499,61400 Kč4 996,14 Kč
25485,36240 Kč12 134,06 Kč
50474,82620 Kč23 741,31 Kč
100464,50640 Kč46 450,64 Kč
250451,19060 Kč112 797,65 Kč
500441,35434 Kč220 677,17 Kč
1 000431,71826 Kč431 718,26 Kč
2 500419,27677 Kč1 048 191,93 Kč
Manufacturers Standard Package
Unit Price without VAT:537,21000 Kč
Unit Price with VAT:650,02410 Kč