PSL-MLDH-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-MLDH-X

DigiKey Part Number
298-10690-ND
Manufacturer
Manufacturer Product Number
PSL-MLDH-X
Description
MULTIPLE LOCKOUT DEVICE HASP RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Lockout
For Use With/Related Products
Multiple
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1922,99000 Kč922,99 Kč
5877,25200 Kč4 386,26 Kč
10858,22400 Kč8 582,24 Kč
30828,88367 Kč24 866,51 Kč
50815,56620 Kč40 778,31 Kč
100797,81120 Kč79 781,12 Kč
250774,89368 Kč193 723,42 Kč
500757,96264 Kč378 981,32 Kč
1 000741,38076 Kč741 380,76 Kč
Manufacturers Standard Package
Unit Price without VAT:922,99000 Kč
Unit Price with VAT:1 116,81790 Kč