
PSL-MCBNT | |
---|---|
DigiKey Part Number | 298-18613-ND |
Manufacturer | |
Manufacturer Product Number | PSL-MCBNT |
Description | NO-TOOL MINI CIRC BREAKER LOCKOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 504,91000 Kč | 504,91 Kč |
5 | 479,95200 Kč | 2 399,76 Kč |
10 | 469,58800 Kč | 4 695,88 Kč |
25 | 456,18640 Kč | 11 404,66 Kč |
50 | 446,29320 Kč | 22 314,66 Kč |
100 | 436,60070 Kč | 43 660,07 Kč |
250 | 424,08828 Kč | 106 022,07 Kč |
500 | 414,84490 Kč | 207 422,45 Kč |
1 000 | 405,79134 Kč | 405 791,34 Kč |
Unit Price without VAT: | 504,91000 Kč |
---|---|
Unit Price with VAT: | 610,94110 Kč |