
PNF10-10F-L | |
|---|---|
DigiKey Part Number | 298-15514-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-10F-L |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 43,27900 Kč | 432,79 Kč |
| 25 | 42,04120 Kč | 1 051,03 Kč |
| 50 | 41,13600 Kč | 2 056,80 Kč |
| 100 | 40,24970 Kč | 4 024,97 Kč |
| 250 | 39,10500 Kč | 9 776,25 Kč |
| 500 | 38,25964 Kč | 19 129,82 Kč |
| 1 000 | 37,43153 Kč | 37 431,53 Kč |
| 2 500 | 36,36295 Kč | 90 907,38 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |



