
PM2-5R-C | |
|---|---|
DigiKey Part Number | 298-20168-ND |
Manufacturer | |
Manufacturer Product Number | PM2-5R-C |
Description | CONN RING CIRC 14-16AWG #5 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 13,64000 Kč | 136,40 Kč |
| 25 | 13,25320 Kč | 331,33 Kč |
| 50 | 12,97100 Kč | 648,55 Kč |
| 100 | 12,69100 Kč | 1 269,10 Kč |
| 300 | 12,26163 Kč | 3 678,49 Kč |
| 500 | 12,06628 Kč | 6 033,14 Kč |
| 1 000 | 11,80589 Kč | 11 805,89 Kč |
| 2 500 | 11,47006 Kč | 28 675,15 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



