Similar

P14-6F-M | |
|---|---|
DigiKey Part Number | 298-15132-ND |
Manufacturer | |
Manufacturer Product Number | P14-6F-M |
Description | CONN SPADE TERM 14-18AWG #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 25 | 5,81000 Kč | 145,25 Kč |
| 50 | 5,68360 Kč | 284,18 Kč |
| 100 | 5,56350 Kč | 556,35 Kč |
| 250 | 5,40564 Kč | 1 351,41 Kč |
| 500 | 5,28944 Kč | 2 644,72 Kč |
| 1 000 | 5,17556 Kč | 5 175,56 Kč |
| 3 000 | 4,99994 Kč | 14 999,82 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |





