
NK688MYL | |
|---|---|
DigiKey Part Number | 298-12369-ND |
Manufacturer | |
Manufacturer Product Number | NK688MYL |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Yellow | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,87000 Kč | 229,87 Kč |
| 10 | 213,80500 Kč | 2 138,05 Kč |
| 25 | 207,71280 Kč | 5 192,82 Kč |
| 50 | 203,22100 Kč | 10 161,05 Kč |
| 100 | 198,81730 Kč | 19 881,73 Kč |
| 250 | 193,13544 Kč | 48 283,86 Kč |
| 500 | 188,93848 Kč | 94 469,24 Kč |
| 1 000 | 184,82637 Kč | 184 826,37 Kč |
| 2 500 | 179,52038 Kč | 448 800,95 Kč |
| Unit Price without VAT: | 229,87000 Kč |
|---|---|
| Unit Price with VAT: | 278,14270 Kč |


