
NK5E88MGRY | |
|---|---|
DigiKey Part Number | 298-15010-ND |
Manufacturer | |
Manufacturer Product Number | NK5E88MGRY |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Green | |
Interior Housing Color | Green | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 Kč | 217,24 Kč |
| 10 | 202,05900 Kč | 2 020,59 Kč |
| 25 | 196,32080 Kč | 4 908,02 Kč |
| 50 | 192,06860 Kč | 9 603,43 Kč |
| 100 | 187,91120 Kč | 18 791,12 Kč |
| 250 | 182,54140 Kč | 45 635,35 Kč |
| 500 | 178,57514 Kč | 89 287,57 Kč |
| 1 000 | 174,68932 Kč | 174 689,32 Kč |
| 2 500 | 169,67529 Kč | 424 188,22 Kč |
| Unit Price without VAT: | 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 262,86040 Kč |

