
LCCF6-14A-L | |
|---|---|
DigiKey Part Number | 298-22198-ND |
Manufacturer | |
Manufacturer Product Number | LCCF6-14A-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.710" (68.83mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.370" (9.40mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 98,53500 Kč | 985,35 Kč |
| 25 | 95,74400 Kč | 2 393,60 Kč |
| 50 | 93,67680 Kč | 4 683,84 Kč |
| 100 | 91,65170 Kč | 9 165,17 Kč |
| 250 | 89,03896 Kč | 22 259,74 Kč |
| 500 | 87,10954 Kč | 43 554,77 Kč |
| 1 000 | 85,21924 Kč | 85 219,24 Kč |
| 2 500 | 82,77972 Kč | 206 949,30 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |


