



LCAX2-12F-E | |
|---|---|
DigiKey Part Number | 298-19869-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-12F-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,39000 Kč | 232,39 Kč |
| 10 | 216,12000 Kč | 2 161,20 Kč |
| 25 | 209,96120 Kč | 5 249,03 Kč |
| 50 | 205,41860 Kč | 10 270,93 Kč |
| 100 | 200,96860 Kč | 20 096,86 Kč |
| 250 | 195,22360 Kč | 48 805,90 Kč |
| 500 | 190,98202 Kč | 95 491,01 Kč |
| 1 000 | 186,82549 Kč | 186 825,49 Kč |
| 2 500 | 181,46119 Kč | 453 652,97 Kč |
| Unit Price without VAT: | 232,39000 Kč |
|---|---|
| Unit Price with VAT: | 281,19190 Kč |




