
F.75X1.5LG6-A | |
|---|---|
DigiKey Part Number | 298-18115-ND |
Manufacturer | |
Manufacturer Product Number | F.75X1.5LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,44000 Kč | 997,44 Kč |
| 10 | 927,40700 Kč | 9 274,07 Kč |
| 25 | 900,87480 Kč | 22 521,87 Kč |
| 50 | 881,28400 Kč | 44 064,20 Kč |
| 120 | 857,10492 Kč | 102 852,59 Kč |
| 360 | 827,63842 Kč | 297 949,83 Kč |
| 600 | 814,26327 Kč | 488 557,96 Kč |
| 1 080 | 799,11377 Kč | 863 042,87 Kč |
| 2 520 | 777,74149 Kč | 1 959 908,55 Kč |
| Unit Price without VAT: | 997,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,90240 Kč |


