



A2-38RF-C | |
|---|---|
DigiKey Part Number | 298-A2-38RF-C-ND |
Manufacturer | |
Manufacturer Product Number | A2-38RF-C |
Description | CONN RING LUG 2AWG 3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 66,75000 Kč | 667,50 Kč |
| 25 | 64,84240 Kč | 1 621,06 Kč |
| 50 | 63,44900 Kč | 3 172,45 Kč |
| 100 | 62,07860 Kč | 6 207,86 Kč |
| 250 | 60,30992 Kč | 15 077,48 Kč |
| 500 | 59,00442 Kč | 29 502,21 Kč |
| 1 000 | 57,72563 Kč | 57 725,63 Kč |
| 2 500 | 56,07543 Kč | 140 188,57 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |



