



A2/0-38RH-C | |
|---|---|
DigiKey Part Number | 298-A2/0-38RH-C-ND |
Manufacturer | |
Manufacturer Product Number | A2/0-38RH-C |
Description | BATTERY CABLE LUG, 2/0 AWG, 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 1.990" (50.55mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 126,63700 Kč | 1 266,37 Kč |
| 25 | 123,03320 Kč | 3 075,83 Kč |
| 50 | 120,37660 Kč | 6 018,83 Kč |
| 100 | 117,77260 Kč | 11 777,26 Kč |
| 250 | 114,41348 Kč | 28 603,37 Kč |
| 500 | 111,93170 Kč | 55 965,85 Kč |
| 1 000 | 109,50042 Kč | 109 500,42 Kč |
| 2 500 | 106,36329 Kč | 265 908,23 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |


