
ERJ-6ENF5110V | |
|---|---|
DigiKey Part Number | P511CTR-ND - Tape & Reel (TR) P511CCT-ND - Cut Tape (CT) P511CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5110V |
Description | RES SMD 511 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5110V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-07511RL | YAGEO | 28 803 | 311-511CRCT-ND | 2,10000 Kč | Direct |
| AC0805FR-07511RL | YAGEO | 850 | YAG3741CT-ND | 2,10000 Kč | Upgrade |
| CRCW0805511RFKEAHP | Vishay Dale | 19 651 | 541-CRCW0805511RFKEAHPCT-ND | 4,20000 Kč | Upgrade |
| CR0805-FX-5110ELF | Bourns Inc. | 22 208 | CR0805-FX-5110ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,53168 Kč | 132,92 Kč |
| 500 | 0,46070 Kč | 230,35 Kč |
| 1 000 | 0,40463 Kč | 404,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30325 Kč | 1 516,25 Kč |
| 10 000 | 0,27824 Kč | 2 782,40 Kč |
| 15 000 | 0,26607 Kč | 3 991,05 Kč |
| 25 000 | 0,25291 Kč | 6 322,75 Kč |
| 35 000 | 0,24537 Kč | 8 587,95 Kč |
| 50 000 | 0,23824 Kč | 11 912,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



