ERA-3AEB1023V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 24 508
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,05700 Kč
Datasheet

Direct


YAGEO
In Stock: 138 566
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 13 457
Unit Price: 5,46000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
102 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB1023V

DigiKey Part Number
P102KDBTR-ND - Tape & Reel (TR)
P102KDBCT-ND - Cut Tape (CT)
P102KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB1023V
Description
RES SMD 102K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
102 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB1023V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-1023-B-T5Susumu24 508RG16P102KBCT-ND2,52000 KčDirect
RNCF0603BKE102KStackpole Electronics Inc0RNCF0603BKE102K-ND1,35643 KčDirect
RNCF0603BTE102KStackpole Electronics Inc0RNCF0603BTE102K-ND1,05700 KčDirect
RT0603BRD07102KLYAGEO138 566YAG1498CT-ND2,10000 KčDirect
TNPW0603102KBEEAVishay Dale13 457541-3162-1-ND5,46000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,36080 Kč34,02 Kč
501,28080 Kč64,04 Kč
1001,21160 Kč121,16 Kč
2501,12296 Kč280,74 Kč
5001,06250 Kč531,25 Kč
1 0001,00664 Kč1 006,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89666 Kč4 483,30 Kč
10 0000,85724 Kč8 572,40 Kč
15 0000,83625 Kč12 543,75 Kč
25 0000,81186 Kč20 296,50 Kč
35 0000,79699 Kč27 894,65 Kč
50 0000,78221 Kč39 110,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč