
EEH-ZA1E221V | |
|---|---|
DigiKey Part Number | P19822TR-ND - Tape & Reel (TR) P19822CT-ND - Cut Tape (CT) P19822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E221V |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E221V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1E221P | Panasonic Industry | 1 862 | P15437CT-ND | 35,91000 Kč | Parametric Equivalent |
| 25CEV220M8X10.5 | Rubycon | 829 | 1189-25CEV220M8X10.5CT-ND | 37,59000 Kč | Parametric Equivalent |
| 25PEV220M8X10.5 | Rubycon | 936 | 25PEV220M8X10.5CT-ND | 43,89000 Kč | Parametric Equivalent |
| GYB1E221MCQ1GS | Nichicon | 2 081 | 493-17887-1-ND | 28,77000 Kč | Parametric Equivalent |
| HHXD250GRA221MHA0G | Chemi-Con | 420 | 565-HHXD250GRA221MHA0GCT-ND | 25,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 50 | 19,77180 Kč | 988,59 Kč |
| 100 | 17,98060 Kč | 1 798,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,62342 Kč | 7 311,71 Kč |
| 1 000 | 13,67033 Kč | 13 670,33 Kč |
| 1 500 | 13,18969 Kč | 19 784,53 Kč |
| 2 500 | 12,65382 Kč | 31 634,55 Kč |
| 3 500 | 12,33897 Kč | 43 186,39 Kč |
| 5 000 | 12,03475 Kč | 60 173,75 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |







