
EEH-ZA1E221P | |
|---|---|
DigiKey Part Number | P15437TR-ND - Tape & Reel (TR) P15437CT-ND - Cut Tape (CT) P15437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E221P |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E221P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 50 | 18,09180 Kč | 904,59 Kč |
| 100 | 16,42670 Kč | 1 642,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31316 Kč | 6 656,58 Kč |
| 1 000 | 12,42746 Kč | 12 427,46 Kč |
| 1 500 | 11,98048 Kč | 17 970,72 Kč |
| 2 500 | 11,48230 Kč | 28 705,75 Kč |
| 3 500 | 11,18947 Kč | 39 163,14 Kč |
| 5 000 | 10,90670 Kč | 54 533,50 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |












