22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-CX1V220R

DigiKey Part Number
10-EEF-CX1V220RTR-ND - Tape & Reel (TR)
10-EEF-CX1V220RCT-ND - Cut Tape (CT)
10-EEF-CX1V220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX1V220R
Description
CAP ALUM POLY 22UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
35 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1030,02700 Kč300,27 Kč
5023,48420 Kč1 174,21 Kč
10021,42010 Kč2 142,01 Kč
50017,87056 Kč8 935,28 Kč
1 00016,75304 Kč16 753,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,91302 Kč52 195,57 Kč
7 00014,26211 Kč99 834,77 Kč
10 50013,93389 Kč146 305,85 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč