HHR-300CHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-300CHT

DigiKey Part Number
P639T-ND
Manufacturer
Manufacturer Product Number
HHR-300CHT
Description
BATTERY NIMH 1.2V 3.1AH C
Customer Reference
Detailed Description
C 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.1Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.02" Dia x 1.97" H (25.8mm x 50.0mm)
Termination Style
Solder Tab
Discharge Rate
620mA
Shelf Life
-
Standard Charge Current
300mA
Standard Charge Time
16Hrs
Weight
79.83 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,78000 Kč262,78 Kč
10217,63100 Kč2 176,31 Kč
50190,74100 Kč9 537,05 Kč
100180,21530 Kč18 021,53 Kč
255166,91306 Kč42 562,83 Kč
510157,70051 Kč80 427,26 Kč
1 020148,99707 Kč151 977,01 Kč
Manufacturers Standard Package
Unit Price without VAT:262,78000 Kč
Unit Price with VAT:317,96380 Kč