
EXB-A10P333J | |
|---|---|
DigiKey Part Number | U7333TR-ND - Tape & Reel (TR) U7333CT-ND - Cut Tape (CT) U7333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P333J |
Description | RES ARRAY 8 RES 33K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 11,00900 Kč | 110,09 Kč |
| 25 | 9,39680 Kč | 234,92 Kč |
| 50 | 8,37800 Kč | 418,90 Kč |
| 100 | 7,51270 Kč | 751,27 Kč |
| 250 | 6,56340 Kč | 1 640,85 Kč |
| 500 | 5,96936 Kč | 2 984,68 Kč |
| 1 000 | 5,46416 Kč | 5 464,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,76346 Kč | 19 053,84 Kč |
| 8 000 | 4,44742 Kč | 35 579,36 Kč |
| 12 000 | 4,28517 Kč | 51 422,04 Kč |
| 20 000 | 4,10159 Kč | 82 031,80 Kč |
| 28 000 | 3,99225 Kč | 111 783,00 Kč |
| 40 000 | 3,88542 Kč | 155 416,80 Kč |
| 48 000 | 3,83419 Kč | 184 041,12 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


