
EXB-14VR000X | |
|---|---|
DigiKey Part Number | Y3000TR-ND - Tape & Reel (TR) Y3000CT-ND - Cut Tape (CT) Y3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14VR000X |
Description | RES ARRAY 2 RES ZERO OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 31mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,92800 Kč | 48,20 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,50090 Kč | 150,09 Kč |
| 250 | 1,28656 Kč | 321,64 Kč |
| 500 | 1,15228 Kč | 576,14 Kč |
| 1 000 | 1,03777 Kč | 1 037,77 Kč |
| 5 000 | 0,83362 Kč | 4 168,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78216 Kč | 7 821,60 Kč |
| 20 000 | 0,72428 Kč | 14 485,60 Kč |
| 30 000 | 0,69455 Kč | 20 836,50 Kč |
| 50 000 | 0,66092 Kč | 33 046,00 Kč |
| 70 000 | 0,64089 Kč | 44 862,30 Kč |
| 100 000 | 0,62131 Kč | 62 131,00 Kč |
| 120 000 | 0,61192 Kč | 73 430,40 Kč |
| 240 000 | 0,57970 Kč | 139 128,00 Kč |
| 250 000 | 0,57796 Kč | 144 490,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



