EVPAY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVPAY Series
EVP-AYF1BA
EVP-AYF1BA

EVP-AYF1BA

DigiKey Part Number
P17064TR-ND - Tape & Reel (TR)
P17064CT-ND - Cut Tape (CT)
P17064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AYF1BA
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AYF1BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.40mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
109,38800 Kč93,88 Kč
258,74840 Kč218,71 Kč
1007,82010 Kč782,01 Kč
2507,24372 Kč1 810,93 Kč
5006,83746 Kč3 418,73 Kč
1 0006,46109 Kč6 461,09 Kč
2 5006,01281 Kč15 032,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0004,69736 Kč37 578,88 Kč
16 0004,62311 Kč73 969,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč